AMC49DRTI

Heilind Number:SULAMC49DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRTI

Detailed Description

Our AMC49DRTI connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for high-power applications. The Female gender and threaded mount type offer secure connections, while the through-hole termination method simplifies installation. This connector has two rows, each with 98 positions, and a pitch of 2.54mm (.1in), providing ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its Full Bellow contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The tail length of 5.08mm (.2in) and compact dimensions of 10.95mm (.431in) height and 10.16mm (.4in) width make it ideal for space-constrained applications. This connector is designed for board-to-board PCB and card edge connections, making it a versatile solution for various electronic devices. Non-hi-rel compliant.