AMC49DRTS-S13

Heilind Number:SULAMC49DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DRTS-S13

Detailed Description

The AMC49DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers excellent power transmission capabilities. The dual-row design with 98 positions allows for versatile and high-density connections. Gold-plated contacts and Full Bellow technology guarantee low contact resistance and long-term durability. With a temperature range of -65 to 150°C, it is suitable for use in extreme operating conditions. The side-hole mount and card extender termination method facilitate easy installation. The AMC49DRTSS13 is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.