AMC49DRTS-S93

Heilind Number:SULAMC49DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRTS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRTS-S93

Detailed Description

Introducing the AMC49DRTS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector offers unparalleled durability and reliability. Featuring a female gender and 2 rows, it is ideal for use in electronic systems. The side hole mount type and thru-hole termination method ensure easy and secure installation. The contact material is Beryllium Copper with Gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-speed and high-voltage applications. The Full Bellow contact type and straight orientation offer efficient signal transmission. With 98 positions and a tail length of 5.08mm, it allows for versatile connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Gold termination plating ensures long-term performance. Classified under the hi-rel category, the acronym AMC49DRTSS93 signifies its advanced features and quality assurance. Upgrade your PCB connections with the AMC49DRTS-S93 for optimal performance and durability.