AMC49DRTS

Heilind Number:SULAMC49DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRTS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DRTS

Detailed Description

Introducing the AMC49DRTS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Constructed with precision-engineered PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 98 female contacts, it offers ample connectivity for your applications. The side-hole mount and thru-hole termination method provide secure attachment to PCBs. Its gold contact plating and full bellow design guarantee low contact resistance and long-term performance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-speed and high-power applications. Operating within a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, ensures compatibility with various systems. Whether for industrial machinery, telecommunications, or aerospace applications, the AMC49DRTS delivers exceptional connectivity you can rely on. Elevate your designs with this essential component, meeting the highest standards of quality and performance.