AMC49DRXI

Heilind Number:SULAMC49DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRXI

Detailed Description

Introducing the AMC49DRXI PCB connector, a high-performance solution crafted with PPS and Beryllium Copper for exceptional durability and conductivity. This female connector features two rows and a threaded mount type, ensuring secure and stable connections in any application. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission and longevity. Operating at a maximum voltage of 700 VAC, it's suitable for a wide range of electronic devices. The straight orientation and 98 positions with a pitch of 2.54mm make it versatile for various PCB designs. With a tail length of 4.7mm and a compact connector height of 10.95mm, it offers efficient PCB integration. Suitable for harsh environments, it has an operating temperature range of -65 to 150°C. Trust the AMC49DRXI for seamless board-to-board or card edge connections in your projects.