| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC49DRXN-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULAMC49DRXN-S734 |
AMC49DRXN-S734
| Heilind Number: | SULAMC49DRXN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC49DRXN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC49DRXN-S734, a high-performance PCB connector designed for demanding applications. Featuring a contact material of PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity with an amperage rating of 3A and voltage capacity of 700VAC. With a straight orientation and two rows of 98 positions, it offers versatile connectivity options. The termination method of Thru Hole and pitch of 2.54mm allow for secure attachment to the PCB. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the AMC49DRXNS734 for efficient and durable board-to-board or card edge connections in your electronic systems.

