AMC49DRXN

Heilind Number:SULAMC49DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRXN

Detailed Description

Introducing the AMC49DRXN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of Female and two rows of contacts, it offers versatility in connectivity. The termination method of Thru Hole and Gold contact plating guarantee secure and reliable connections. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, 98 positions, and 2.54mm pitch make it ideal for densely populated PCBs. The full bellow contact type and gold termination plating further enhance its durability and conductivity. With a compact size of 10.95mm in height and 10.16mm in width, it saves valuable board space. Whether used in aerospace, defense, or industrial applications, the AMC49DRXN is a trusted solution for high-reliability connectivity needs.