AMC49DRYH-S734

Heilind Number:SULAMC49DRYH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRYH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRYH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRYH-S734

Detailed Description

Introducing the AMC49DRYH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures rugged durability and reliable signal transmission. With a contact rating of 3A and voltage rating of 700VAC, it is suitable for high-power applications. The connector offers 98 positions in a 2-row configuration, with a pitch of 2.54mm and straight orientation for easy PCB mounting. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, while the full bellow design ensures secure mating. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. With a tail length of 11.18mm and compact dimensions of 10.95mm height and 10.16mm width, it offers space-saving connectivity solutions. Trust the AMC49DRYH-S734 for efficient and durable board-to-board connections in your next project.