AMC49DRYH

Heilind Number:SULAMC49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DRYH

Detailed Description

Introducing the SKU AMC49DRYH, a high-performance female connector designed for board-to-board PCB connections. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and voltage capacity of 700VAC. With two rows of contacts and a pitch of 2.54mm, it offers 98 positions for versatile connectivity. The Full Bellow contact type and Gold plating guarantee low contact resistance and enhanced durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for demanding industrial applications. Its straight orientation, clearance hole mount, and thru-hole termination method make installation easy and secure. With a connector height of 10.95mm, width of 10.16mm, and tail length of 11.18mm, it provides a compact yet robust solution for your connectivity needs. Trust the AMC49DRYH for superior performance in your electronic systems.