AMC49DRYI-S13

Heilind Number:SULAMC49DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRYI-S13

Detailed Description

Introducing the AMC49DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contact material with gold plating, this female connector ensures reliable connectivity. With two rows of 98 positions and a pitch of 2.54mm, it offers ample connectivity options. The threaded mount type and card extender termination method make installation a breeze. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's suitable for high-power environments. Its full bellow contact type and straddle orientation guarantee secure mating. With a tail length of 10.8mm and a compact connector height and width, it's space-efficient. Rated for an operating temperature range of -65 to 150°C, it's reliable even in extreme conditions. Ideal for hi-rel applications, this connector is a must-have for any PCB assembly project.