AMC49DRYI

Heilind Number:SULAMC49DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRYI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DRYI

Detailed Description

Introducing the AMC49DRYI, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. Featuring a 2-row, threaded mount design with Through Hole termination, it offers easy installation and secure connectivity. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, suitable for high-speed data transfer. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The Full Bellow contact type and straight orientation guarantee optimal signal integrity. With 98 positions and a tail length of 11.18mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Ideal for hi-rel applications, it ensures long-term performance. Trust the AMC49DRYI for seamless board-to-board and card edge connections in your electronic designs.