AMC49DRYN-S13

Heilind Number:SULAMC49DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DRYN-S13

Detailed Description

The AMC49DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. The female gender, 2-row design, and 98 positions make it versatile for various connections. Utilizing a contact material of Beryllium Copper with gold plating, it guarantees low contact resistance and high conductivity. The Full Bellow contact type and Straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method of Card Extender and termination plating of gold ensure secure and stable connections. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet efficient solution for PCB connectivity. Perfect for hi-rel applications, the AMC49DRYNS13 is a reliable choice for your connectivity needs.