AMC49DRYN

Heilind Number:SULAMC49DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRYN

Detailed Description

Introducing the AMC49DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision using PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with 2 rows and a straight orientation, it offers seamless integration into your electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The contact material of Beryllium Copper with gold plating guarantees reliable signal transmission. Operating efficiently in a wide temperature range of -65 to 150°C, it's suitable for harsh environments. With 98 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method of thru-hole and gold-plated tails with a length of 11.18mm ensures secure attachment to PCBs. Ideal for aerospace, defense, and industrial applications, the AMC49DRYN is a top choice for high-reliability connectivity solutions.