AMC49DRYS-S13

Heilind Number:SULAMC49DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DRYS-S13

Detailed Description

The AMC49DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of female connectors, this connector offers reliable and efficient connectivity. Its contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and resistance to corrosion. The connector is rated for up to 3A and 700VAC, making it suitable for a wide range of power and signal transmission tasks. With a straddle orientation and side hole mount type, it offers flexibility in installation. Its unique full bellow contact type provides secure mating and disconnection. Operating in a temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. With a total of 98 positions and a tail length of 10.8mm (.425in), it accommodates complex PCB layouts with ease. The AMC49DRYS-S13 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.