AMC49DRYS-S93

Heilind Number:SULAMC49DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DRYS-S93

Detailed Description

Introducing the AMC49DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The 2-row design with 98 positions and a pitch of 2.54mm allows for efficient signal transfer. Its gold-plated contacts and Full Bellow contact type guarantee low contact resistance and superior signal integrity. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The termination method of Thru Hole with a tail length of 11.18mm provides secure attachment to the PCB. With a straight orientation and compact dimensions of 10.95mm in height and 10.16mm in width, it offers versatility in installation. Ideal for aerospace, military, and industrial applications, the AMC49DRYS-S93 is a reliable connectivity solution.