AMC49DRYS

Heilind Number:SULAMC49DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DRYS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DRYS

Detailed Description

Introducing the AMC49DRYS Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PPS & Beryllium Copper construction with gold contact plating, ensures reliable and efficient signal transmission. With a contact type of Full Bellow and 98 positions spread across 2 rows, it offers ample connectivity options. The termination method of Thru Hole and side hole mount type make installation seamless. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various applications. Its straight orientation, along with a tail length of 11.18mm, facilitates easy PCB integration. With a wide operating temperature range of -65 to 150°C and gold termination plating, it guarantees durability in harsh environments. Trust in the AMC49DRYS for robust and dependable connections in your electronic designs.