AMC49DSXI

Heilind Number:SULAMC49DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:49
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:49
SKU:SULAMC49DSXI

Detailed Description

Introducing our PPS & Beryllium Copper female connector, SKU AMC49DSXI, designed for high-performance board-to-board PCB connections. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring a single row with 49 positions on a 2.54mm pitch, it offers precise connectivity. The termination method is through-hole, with gold-plated beryllium copper contacts for enhanced conductivity. Operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. The straight orientation and threaded mount type allow for secure installation. With a compact height of 10.95mm and width of 10.16mm, it's ideal for space-constrained PCB layouts. Trust in the quality and durability of our AMC49DSXI connector for your critical electronic systems.