AMC49DSXN

Heilind Number:SULAMC49DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DSXN
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DSXN

Detailed Description

Introducing the AMC49DSXN, a high-performance female connector designed for precision board-to-board or card edge applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. Featuring a pitch of 2.54mm (.1 in) and accommodating 49 positions in a single row, it offers seamless connectivity in compact spaces. The gold-plated contacts and Full Bellow design guarantee reliable signal transmission, even in high-voltage environments up to 700 VAC. With a straight orientation and thru-hole termination method, installation is efficient and secure. Operating flawlessly across a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial or aerospace settings. Its compact dimensions of 10.95mm (.431 in) height and 10.16mm (.4 in) width make it suitable for various PCB layouts. Trust the AMC49DSXN for superior connectivity in critical electronic systems.