AMC49DTEH

Heilind Number:SULAMC49DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DTEH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC49DTEH

Detailed Description

AMC49DTEH, featuring PPS & Beryllium Copper construction, is a high-performance female connector designed for demanding applications. With a 3A amperage and 700 VAC voltage rating, it ensures reliable power transmission. The two rows of contacts with clearance hole mount type and eyelet termination method offer secure connectivity. Made of Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 98 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a connector height of 10.95mm and a width of 10.16mm, it offers a compact yet robust solution for board-to-board or card edge connections. Ideal for high-reliability applications, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a critical component for ensuring seamless electronic connectivity.