AMC49DTEN

Heilind Number:SULAMC49DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC49DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC49DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULAMC49DTEN

Detailed Description

Introducing AMC49DTEN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage of 700VAC, it offers robust power transmission. The female connector has two rows with 98 positions, ideal for complex PCB setups. Its straight orientation and no mounting required make installation hassle-free. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The full bellow contact design guarantees secure connections. With a compact height of 10.95mm and a width of 10.16mm, it saves space without compromising performance. Tailored for high-reliability applications, this connector is a must-have for professionals in the electronics industry.