AMC50DCKI-S288

Heilind Number:SULAMC50DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DCKI-S288

Detailed Description

Introducing the AMC50DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power delivery capabilities. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. With two rows of 100 positions each and a pitch of 2.54mm, it allows for efficient PCB-to-PCB connections. The contact type of Loop Bellow and orientation of Straddle further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. With a compact size of 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Gold termination plating ensures lasting durability. This connector, belonging to the AMC50DCKIS288 series, is the ideal choice for high-reliability applications.