AMC50DCKI

Heilind Number:SULAMC50DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DCKI

Detailed Description

AMC50DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability in extreme environments. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female connector with two rows and Loop Bellow contact type offers secure and stable connections. Its threaded mount and thru-hole termination method guarantee easy and secure installation on PCBs. Gold contact plating and termination ensure optimal conductivity and corrosion resistance. With 100 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. Measuring at 15.49mm in height and 9.4mm in width, the connector is compact yet robust. Classified under hi-rel connectors, it meets stringent quality standards. Upgrade your PCB designs with the AMC50DCKI for unmatched performance and longevity.