AMC50DCKN-S288

Heilind Number:SULAMC50DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DCKN-S288

Detailed Description

Introducing the AMC50DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and loop bellow contact type make it versatile for various connectivity setups. Gold plating on the contacts and termination provides excellent signal transmission and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The straddle orientation and card extender termination method offer easy installation on PCBs. With 100 positions and a pitch of 2.54mm, it allows for dense and precise connections. The AMC50DCKNS288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.