AMC50DCKN

Heilind Number:SULAMC50DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DCKN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DCKN

Detailed Description

The AMC50DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliable performance. With a pitch of 2.54mm (.1 in) and 100 positions spread across 2 rows, this connector ensures secure and efficient signal transmission. The Gold contact plating and loop bellow contact type guarantee excellent conductivity and signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for use in diverse environments. The straight orientation and no mounting requirement make installation easy, while the termination through hole method with Gold plating ensures robust connectivity. With a compact design, measuring just .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the AMC50DCKN is ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, this connector delivers outstanding performance and reliability.