AMC50DCKS

Heilind Number:SULAMC50DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DCKS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DCKS

Detailed Description

The AMC50DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a contact rating of 3A and 700VAC, it offers efficient power transmission. The female connector has two rows with side hole mount type and thru-hole termination method, making it easy to install. Contact materials plated with gold guarantee excellent conductivity. Its loop bellow contact type and straight orientation further enhance connectivity. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. Ideal for high-reliability applications, the AMC50DCKS is a top choice for professionals in the electronics industry.