AMC50DCKT

Heilind Number:SULAMC50DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DCKT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DCKT

Detailed Description

Introducing the AMC50DCKT, a high-performance connector designed for demanding applications. This female connector, featuring PPS & Beryllium Copper construction, ensures reliable connectivity in extreme environments. With a 2-row threaded mount type and thru-hole termination method, it guarantees secure PCB attachment. The contact material of Beryllium Copper plated with gold offers excellent conductivity and corrosion resistance. Operating at 700 VAC and 3 A, it meets stringent power requirements. The 2.54mm pitch and 100 positions provide ample connectivity options. With a straight orientation and loop bellow contact type, it facilitates efficient signal transmission. Its -65 to 150°C operating temperature range makes it suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for hi-rel environments, this connector is a reliable choice for board-to-board and card edge connections. Trust the AMC50DCKT for superior performance in your electronic systems.