AMC50DRAH

Heilind Number:SULAMC50DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRAH

Detailed Description

The AMC50DRAH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and a pitch of 2.54mm, this connector features two rows of 100 female contacts, each made of PPS and Beryllium Copper with Gold plating for optimal conductivity. The Full Bellow contact type ensures reliable connections, while the Right Angle orientation and Clearance Hole mount type offer flexibility in installation. Rated for up to 700 VAC and 3A, the connector is suitable for a wide range of power and signal transmission tasks. Its operating temperature range of -65 to 150°C makes it ideal for use in harsh environments. With a tail length of 3.18mm and a low-profile connector height of 10.95mm, it is easy to integrate into various PCB designs. The AMC50DRAH is a top choice for engineers looking for a high-quality, durable connector solution.