AMC50DRAI-S93

Heilind Number:SULAMC50DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRAI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRAI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DRAI-S93

Detailed Description

SKU AMC50DRAI-S93 features a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power transmission requirements. Its female gender, right-angle orientation, and threaded mount type make it versatile for various assembly setups. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. With 100 positions across 2 rows and a 2.54mm pitch, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, saves valuable board space. The termination method of thru-hole soldering with gold plating ensures secure and lasting connections. Perfect for applications where reliability is paramount, this connector is a vital component in high-performance electronic systems.