AMC50DRAN

Heilind Number:SULAMC50DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRAN

Detailed Description

Introducing the AMC50DRAN, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a contact rating of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The 2-row, 100-position configuration offers ample connectivity options. Its right-angle orientation and no mounting design make it ideal for space-constrained installations. Gold contact plating and termination ensure low contact resistance and longevity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it versatile for various PCB designs. Certified for quality and performance, the AMC50DRAN is the perfect solution for high-reliability board-to-board and card edge connections.