| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC50DRAS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULAMC50DRAS-S93 |
AMC50DRAS-S93
| Heilind Number: | SULAMC50DRAS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC50DRAS-S93 |
| ECAD Model: |
Specifications
Detailed Description
The AMC50DRAS-S93 is a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 100 positions across 2 rows, it offers ample connectivity options. The female connector with a right-angle orientation and side-hole mount type allows for flexible installation. Gold contact plating and a full bellow contact type guarantee excellent signal transmission. With a 700VAC voltage rating and operating temperature range of -65 to 150°C, it meets stringent performance standards. Its compact size, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained PCB layouts. The AMC50DRASS93 is the perfect choice for applications that require high reliability and durability.

