AMC50DRAS

Heilind Number:SULAMC50DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DRAS

Detailed Description

The AMC50DRAS is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. With a 2.54mm pitch and 100 positions, it offers ample connectivity options. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. Gold contact plating and a full bellow contact type guarantee optimal signal transmission. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its gold termination plating further enhances its longevity. With a connector height of 10.95mm and a width of 10.16mm, it provides a compact yet efficient solution for your connectivity needs. Trust the AMC50DRAS for high-reliability performance in aerospace, defense, and industrial applications.