AMC50DREN-S13

Heilind Number:SULAMC50DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DREN-S13

Detailed Description

Introducing the AMC50DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 2.54mm pitch and 100 positions, it offers ample connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at a voltage of 700 VAC and an impressive current rating of 3A, it meets stringent performance standards. Its Full Bellow contact type and Straddle orientation provide secure connections. Tailored for harsh environments, it has an operating temperature range of -65 to 150°C. With a compact design, measuring at 10.95mm in height and 10.16mm in width, it is suitable for space-constrained applications. Gold termination plating ensures long-lasting performance. This connector is ideal for use in aerospace, defense, and industrial systems where reliability is paramount. Elevate your connectivity solutions with the AMC50DREN-S13.