| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC50DREN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 100 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULAMC50DREN-S93 |
AMC50DREN-S93
| Heilind Number: | SULAMC50DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC50DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
AMC50DREN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it offers exceptional durability and reliability. With a contact rating of 3A and voltage rating of 700VAC, it ensures efficient power transmission. The connector, with two rows and 100 positions, is suitable for complex interconnections. Gold plated contacts and eyelet termination guarantee optimal signal integrity. Operating in a wide temperature range (-65 to 150°C), it is ideal for harsh environments. The straight orientation and compact design make it easy to integrate into systems. Overall, the AMC50DRENS93 is a top choice for critical electronic connections.

