AMC50DREN

Heilind Number:SULAMC50DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DREN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DREN

Detailed Description

Introducing the AMC50DREN, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power and signal transmission. With a 3A amperage and 700VAC voltage rating, it offers robust performance in demanding environments. The Full Bellow contact type and gold contact plating guarantee excellent conductivity and durability. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, defense, and industrial systems. The straight orientation and no mounting requirement make installation hassle-free. Boasting a connector height of 10.95mm and a width of 10.16mm, it's compact yet efficient. Trust the AMC50DREN for seamless board-to-board connections in your mission-critical projects.