AMC50DRES-S13

Heilind Number:SULAMC50DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRES-S13

Detailed Description

The AMC50DRES-S13 connector is a high-performance solution designed for board-to-board PCB connections. Featuring two rows and 100 positions, it offers reliable connectivity in demanding applications. Made from PPS and Beryllium Copper with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm, it allows for precise alignment on the PCB. The Full Bellow contact type and Card Extender termination method further enhance its performance. Operating in a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its straddle orientation and side hole mount type make it versatile for different PCB layouts. With a tail length of 5.33mm and a compact height and width of 10.95mm and 10.16mm respectively, it offers space-saving benefits. Ideal for applications where reliability is paramount, the AMC50DRES-S13 is a top choice for engineers in the hi-rel industry.