AMC50DRES

Heilind Number:SULAMC50DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRES
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRES

Detailed Description

Introducing the AMC50DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and side-hole mount type make it versatile for various PCB setups. Termination via eyelets and gold-plated contacts guarantee excellent signal transmission efficiency. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. With 100 positions and a pitch of 2.54mm, this connector offers ample connectivity options. Its straight orientation and full bellow contact type further enhance performance. Rated for an operating temperature range of -65 to 150°C, it is suitable for both standard and extreme conditions. The connector's compact dimensions, with a height of 10.95mm and width of 10.16mm, ensure space-saving installation. Gold termination plating adds durability and corrosion resistance. Classified under the hi-rel category, the AMC50DRES guarantees long-term reliability in critical applications. Perfect for aerospace, defense, and industrial systems, this connector delivers uncompromising quality and performance.