AMC50DRMD

Heilind Number:SULAMC50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DRMD

Detailed Description

Introducing the AMC50DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and performance. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal transmission tasks. The female gender connector with two rows and a clearance hole mount type offers versatile installation options. Its wire wrap termination method and gold-plated contacts guarantee reliable connectivity. Operating efficiently in temperatures ranging from -65 to 150 °C, and measuring just 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust. Ideal for use in aerospace, defense, and other high-reliability applications, the AMC50DRMD sets a new standard for connectivity solutions.