AMC50DRMH

Heilind Number:SULAMC50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRMH

Detailed Description

Introducing the AMC50DRMH, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm, this connector features two rows and 100 positions, ensuring reliable connections in complex electronic systems. The female gender and straight orientation make it easy to integrate, while its clearance hole mount type streamlines installation. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. Gold plating on the contacts guarantees optimal signal transmission, even in harsh environments. Rated for 700VAC at 3A, this connector is suitable for high-power applications. Its wide operating temperature range of -65 to 150°C ensures performance in extreme conditions. The tail length of 14.22mm allows for secure wire wrap termination, meeting stringent industry standards. Perfect for aerospace, defense, and industrial applications, the AMC50DRMH sets a new benchmark for connectivity solutions.