AMC50DRMI-S288

Heilind Number:SULAMC50DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRMI-S288

Detailed Description

Introducing the AMC50DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, a threaded mount type, and uses a card extender termination method, making it easy to install on PCBs. Its contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. The 2.54mm pitch and loop bellow contact type provide secure mating with minimal signal loss. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With 100 positions and a tail length of 13.84mm, it allows for high-density board stacking. Measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Gold-plated termination ensures durable and stable connections. The AMC50DRMI-S288 is part of our extensive range of connectors, meeting the highest quality standards for your connectivity needs.