| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC50DRMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 100 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULAMC50DRMI |
AMC50DRMI
| Heilind Number: | SULAMC50DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC50DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC50DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 female contacts crafted from PPS and Beryllium Copper, this connector ensures reliable signal transmission even in harsh environments. The termination method of wire wrap and gold-plated contact surfaces guarantee optimal conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it offers exceptional durability. The straight orientation and threaded mount type make installation easy and secure. Perfect for aerospace, defense, and industrial use, the AMC50DRMI is a key component for mission-critical systems.

