AMC50DRMS

Heilind Number:SULAMC50DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRMS

Detailed Description

Introducing the AMC50DRMS, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a 2-row design and side hole mount type, it offers ease of installation on circuit boards. The termination method of wire wrap guarantees secure connections. Contact material of Beryllium Copper with gold plating provides excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a loop bellow contact type and straight orientation, signal transmission is efficient. The 100 positions and tail length of 14.22mm accommodate multiple connections. Its rugged design, with an operating temperature range of -65 to 150°C, ensures durability in extreme conditions. The AMC50DRMS is a top choice for hi-rel applications in industries like aerospace, defense, and telecommunications.