AMC50DRMT-S664

Heilind Number:SULAMC50DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULAMC50DRMT-S664

Detailed Description

Introducing the AMC50DRMT-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The two-row, straight orientation design with threaded mount type and wire wrap termination method offers easy and secure installation. Contact materials of Beryllium Copper with Gold plating guarantee low contact resistance and long-term durability. With 100 positions, a pitch of 2.54mm, and a tail length of 14.22mm, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the AMC50DRMT-S664 for high-reliability connectivity in your critical systems.