AMC50DRMT

Heilind Number:SULAMC50DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRMT

Detailed Description

Introducing the AMC50DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage limit of 700VAC, it is ideal for power-intensive systems. The female gender, threaded mount type, and wire wrap termination method offer secure attachment and easy installation. Gold contact plating on Beryllium Copper contacts guarantees low contact resistance and high durability. With 100 positions arranged in two rows at a 2.54mm pitch, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Whether used in aerospace, military, or industrial applications, the AMC50DRMT ensures high reliability and performance.