| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC50DRMZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC50DRMZ |
AMC50DRMZ
| Heilind Number: | SULAMC50DRMZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC50DRMZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC50DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female gender, side hole mount type, and wire wrap termination method make installation easy and secure. Gold plating on the contacts guarantees excellent signal transmission. With 100 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Trust the AMC50DRMZ for your critical connectivity needs.

