AMC50DRSI

Heilind Number:SULAMC50DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRSI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRSI

Detailed Description

Introducing the AMC50DRSI, a high-performance connector designed for demanding applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage resistance of 700VAC, it's suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connection. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type offers optimal contact pressure. With 100 positions across two rows and a pitch of 2.54mm, it allows for efficient PCB connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-saving. Whether used in aerospace, defense, or industrial applications, the AMC50DRSI connector delivers high performance and longevity.