AMC50DRSN

Heilind Number:SULAMC50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DRSN

Detailed Description

SKU AMC50DRSN features a female connector designed for high-reliability applications. With two rows of contact positions and a pitch of 2.54mm, this connector ensures secure and efficient board-to-board or card edge connections. The use of PPS and Beryllium Copper materials, along with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for demanding environments. Its straight orientation and no-mounting design simplify installation. The loop bellow contact type and termination method of thru-hole ensure reliable signal transmission. With a wide operating temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and other rugged applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs.