AMC50DRSS-S288

Heilind Number:SULAMC50DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DRSS-S288

Detailed Description

The AMC50DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers superior durability and reliability. Featuring a 2.54mm pitch and 100 positions, this connector is ideal for high-density circuitry. The female gender and side hole mount type make it versatile for various setups. Gold contact plating ensures excellent conductivity, while the loop bellow contact type and straddle orientation further enhance signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method of card extender and gold termination plating guarantee secure connections. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the AMC50DRSS-S288 is a top choice for reliable board-to-board connectivity.