AMC50DRSS

Heilind Number:SULAMC50DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRSS

Detailed Description

Introducing the AMC50DRSS, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2-row, side-hole mount design and gold termination plating, it offers secure and reliable connections. Each of its 100 female contacts is made of beryllium copper with gold plating, guaranteeing excellent signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal applications. The loop bellow contact type and straight orientation make it easy to install and compatible with various PCB layouts. With an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Upgrade your connectivity solution with the AMC50DRSS, the perfect choice for high-reliability systems.