AMC50DRTH-S13

Heilind Number:SULAMC50DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC50DRTH-S13

Detailed Description

Introducing the AMC50DRTH-S13, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power setups. The female gender, 2 rows, and 100 positions offer versatile connectivity options. The Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the Full Bellow contact type and Card Extender termination method ensure secure connections. The 2.54mm pitch and clearance hole mount type make installation easy. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it is perfect for space-constrained designs. Trust the AMC50DRTHS13 for premium quality and performance in your PCB assemblies.