AMC50DRTH-S734

Heilind Number:SULAMC50DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC50DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC50DRTH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULAMC50DRTH-S734

Detailed Description

The AMC50DRTH-S734 board-to-board PCB connector is designed for high-reliability applications, featuring a robust construction with PPS and Beryllium Copper materials. With a 2.54mm pitch and 100 positions across 2 rows, it offers secure mating for your circuit connections. The female connector, with clearance hole mounting and thru-hole termination, ensures easy and reliable installation. Its full bellow contact type, plated with gold for optimal conductivity, can handle up to 3A of current at 700VAC. Operating in a wide temperature range from -65°C to 150°C, this connector guarantees performance in harsh environments. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet durable solution for your PCB connectivity needs. Trust the AMC50DRTH-S734 for dependable and efficient signal transmission in aerospace, military, and other demanding applications.